LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2377/99 product image
Images for reference only

VISHAY M39003/01-2377/99

Manufacturer
MPN
M39003/01-2377/99
LCSC Part #
C1657766
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2377/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.0583$ 16.06
200+$ 6.2156$ 1243.12
500+$ 5.9964$ 2998.20
1,000+$ 5.8884$ 5888.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece