LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2299 product image
Images for reference only

VISHAY M39003/01-2299

Manufacturer
MPN
M39003/01-2299
LCSC Part #
C1657745
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2299
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1708$ 15.17
200+$ 5.8714$ 1174.28
500+$ 5.6646$ 2832.30
1,000+$ 5.5627$ 5562.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece