LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2278 product image
Images for reference only

VISHAY M39003/01-2278

Manufacturer
MPN
M39003/01-2278
LCSC Part #
C1657743
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2278
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8592$ 15.86
200+$ 6.1384$ 1227.68
500+$ 5.9223$ 2961.15
1,000+$ 5.8158$ 5815.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece