LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5351/HSD product image
Images for reference only

VISHAY M39003/01-5351/HSD

Manufacturer
MPN
M39003/01-5351/HSD
LCSC Part #
C1657716
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5351/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5891$ 15.59
200+$ 6.0335$ 1206.70
500+$ 5.8205$ 2910.25
1,000+$ 5.7171$ 5717.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece