LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3006/HSD product image
Images for reference only

VISHAY M39003/01-3006/HSD

Manufacturer
MPN
M39003/01-3006/HSD
LCSC Part #
C1657589
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3006/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8359$ 5.84
200+$ 2.2597$ 451.94
500+$ 2.1794$ 1089.70
1,000+$ 2.1408$ 2140.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece