LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3178H product image
Images for reference only

VISHAY M39003/01-3178H

Manufacturer
MPN
M39003/01-3178H
LCSC Part #
C1657575
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
390nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3178H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7572$ 14.76
200+$ 5.7109$ 1142.18
500+$ 5.5102$ 2755.10
1,000+$ 5.4115$ 5411.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance390nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece