LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3167/99 product image
Images for reference only

VISHAY M39003/01-3167/99

Manufacturer
MPN
M39003/01-3167/99
LCSC Part #
C1657544
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3167/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6769$ 14.68
200+$ 5.68$ 1136.00
500+$ 5.4809$ 2740.45
1,000+$ 5.3821$ 5382.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece