LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7208A/99 product image
Images for reference only

VISHAY M39003/01-7208A/99

Manufacturer
MPN
M39003/01-7208A/99
LCSC Part #
C1657254
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7208A/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8882$ 13.89
200+$ 5.3744$ 1074.88
500+$ 5.1861$ 2593.05
1,000+$ 5.0935$ 5093.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece