LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0250H product image
Images for reference only

VISHAY M39003/03-0250H

Manufacturer
MPN
M39003/03-0250H
LCSC Part #
C1657204
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
18uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0250H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.14$ 6.14
200+$ 2.377$ 475.40
500+$ 2.2936$ 1146.80
1,000+$ 2.252$ 2252.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance18uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece