LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8108B product image
Images for reference only

VISHAY M39003/01-8108B

Manufacturer
MPN
M39003/01-8108B
LCSC Part #
C1657202
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8108B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5565$ 14.56
200+$ 5.6337$ 1126.74
500+$ 5.4362$ 2718.10
1,000+$ 5.3374$ 5337.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece