LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2464H product image
Images for reference only

VISHAY M39003/01-2464H

Manufacturer
MPN
M39003/01-2464H
LCSC Part #
C1657095
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2464H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0914$ 11.09
200+$ 4.2924$ 858.48
500+$ 4.1412$ 2070.60
1,000+$ 4.0671$ 4067.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece