LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2465 product image
Images for reference only

VISHAY M39003/01-2465

Manufacturer
MPN
M39003/01-2465
LCSC Part #
C1657059
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2465
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6099$ 10.61
200+$ 4.1057$ 821.14
500+$ 3.9621$ 1981.05
1,000+$ 3.8911$ 3891.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece