SAMYOUNG NHA 25V3300M 12.5*30 LO
| Manufacturer | |
| Mfr. Part # | NHA 25V3300M 12.5*30 LO |
| LCSC Part # | C165662 |
| Package | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 25V TH |
| Description | 3300uF 25V Aluminum Electrolytic Capacitors Through Hole,D12.5xL30mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D12.5xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.626 | $ 0.63 |
10+ | $ 0.5092 | $ 5.09 |
50+ | $ 0.4339 | $ 21.70 |
100+ | $ 0.3715 | $ 37.15 |
500+ | $ 0.3443 | $ 172.15 |
1,000+ | $ 0.3283 | $ 328.30 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$