SAMYOUNG NXA50V2200M18*35.5 LO
| Manufacturer | |
| Mfr. Part # | NXA50V2200M18*35.5 LO |
| LCSC Part # | C165650 |
| Package | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 50V TH |
| Description | 2200uF 50V Aluminum Electrolytic Capacitors Through Hole,D18xL35.5mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D18xL35.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0527 | $ 1.05 |
10+ | $ 0.8749 | $ 8.75 |
30+ | $ 0.7769 | $ 23.31 |
250+ | $ 0.6665 | $ 166.63 |
500+ | $ 0.6175 | $ 308.75 |
1,000+ | $ 0.5945 | $ 594.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$