LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2032H product image
Images for reference only

VISHAY M39003/03-2032H

Manufacturer
MPN
M39003/03-2032H
LCSC Part #
C1656407
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-2032H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6886$ 10.69
200+$ 4.1365$ 827.30
500+$ 3.9915$ 1995.75
1,000+$ 3.9189$ 3918.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece