LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D683X9050A2B product image
Images for reference only

VISHAY 150D683X9050A2B

Manufacturer
MPN
150D683X9050A2B
LCSC Part #
C1656401
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D683X9050A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6099$ 10.61
200+$ 4.1057$ 821.14
500+$ 3.9621$ 1981.05
1,000+$ 3.8911$ 3891.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece