LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0466H product image
Images for reference only

VISHAY M39003/03-0466H

Manufacturer
MPN
M39003/03-0466H
LCSC Part #
C1656320
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0466H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8904$ 8.89
200+$ 3.4404$ 688.08
500+$ 3.3201$ 1660.05
1,000+$ 3.2599$ 3259.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece