onsemi BCW66GLT1G
| Manufacturer | |
| Mfr. Part # | BCW66GLT1G |
| LCSC Part # | C165612 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 800mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 800mA 100MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,160
5,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0432 | $ 0.86 |
200+ | $ 0.0346 | $ 6.92 |
600+ | $ 0.0299 | $ 17.94 |
3,000+ | $ 0.0245 | $ 73.50 |
9,000+ | $ 0.022 | $ 198.00 |
21,000+ | $ 0.0207 | $ 434.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$