LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5279/HSD product image
Images for reference only

VISHAY M39003/01-5279/HSD

Manufacturer
MPN
M39003/01-5279/HSD
LCSC Part #
C1656091
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5279/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2773$ 6.28
200+$ 2.4295$ 485.90
500+$ 2.3446$ 1172.30
1,000+$ 2.3029$ 2302.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece