LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D224X0125A2B product image
Images for reference only

VISHAY 150D224X0125A2B

Manufacturer
MPN
150D224X0125A2B
LCSC Part #
C1656088
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 125V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D224X0125A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6906$ 9.69
200+$ 3.7501$ 750.02
500+$ 3.6183$ 1809.15
1,000+$ 3.5532$ 3553.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating125V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece