LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5680H product image
Images for reference only

VISHAY M39003/01-5680H

Manufacturer
MPN
M39003/01-5680H
LCSC Part #
C1656084
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5680H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9875$ 7.99
200+$ 3.0916$ 618.32
500+$ 2.9836$ 1491.80
1,000+$ 2.9296$ 2929.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece