LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0035R2G product image
Images for reference only

VISHAY 150D106X0035R2G

Manufacturer
MPN
150D106X0035R2G
LCSC Part #
C1656076
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X0035R2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1398$ 5.14
250+$ 1.9896$ 497.40
500+$ 1.9201$ 960.05
1,000+$ 1.8846$ 1884.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece