LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6204H product image
Images for reference only

VISHAY M39003/01-6204H

Manufacturer
MPN
M39003/01-6204H
LCSC Part #
C1656036
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6204H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7855$ 8.79
200+$ 3.4003$ 680.06
500+$ 3.2815$ 1640.75
1,000+$ 3.2213$ 3221.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece