LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8168/HSD product image
Images for reference only

VISHAY M39003/01-8168/HSD

Manufacturer
MPN
M39003/01-8168/HSD
LCSC Part #
C1656027
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8168/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.909$ 8.91
200+$ 3.4482$ 689.64
500+$ 3.3262$ 1663.10
1,000+$ 3.2676$ 3267.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece