LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6214H product image
Images for reference only

VISHAY M39003/01-6214H

Manufacturer
MPN
M39003/01-6214H
LCSC Part #
C1656020
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6214H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1852$ 9.19
200+$ 3.5547$ 710.94
500+$ 3.4296$ 1714.80
1,000+$ 3.3679$ 3367.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece