LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7076/HSD product image
Images for reference only

VISHAY M39003/01-7076/HSD

Manufacturer
MPN
M39003/01-7076/HSD
LCSC Part #
C1656002
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7076/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8565$ 8.86
200+$ 3.4281$ 685.62
500+$ 3.3077$ 1653.85
1,000+$ 3.2475$ 3247.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece