LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7197 product image
Images for reference only

VISHAY M39003/01-7197

Manufacturer
MPN
M39003/01-7197
LCSC Part #
C1655986
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7197
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4229$ 9.42
200+$ 3.6473$ 729.46
500+$ 3.5192$ 1759.60
1,000+$ 3.4559$ 3455.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece