LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8049/HSD product image
Images for reference only

VISHAY M39003/01-8049/HSD

Manufacturer
MPN
M39003/01-8049/HSD
LCSC Part #
C1655974
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8049/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3792$ 6.38
200+$ 2.4696$ 493.92
500+$ 2.3816$ 1190.80
1,000+$ 2.34$ 2340.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece