LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X0100B2B product image
Images for reference only

VISHAY 150D125X0100B2B

Manufacturer
MPN
150D125X0100B2B
LCSC Part #
C1655967
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D125X0100B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.631$ 7.63
200+$ 2.9543$ 590.86
500+$ 2.8493$ 1424.65
1,000+$ 2.7984$ 2798.40
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece