LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5680/HSD product image
Images for reference only

VISHAY M39003/01-5680/HSD

Manufacturer
MPN
M39003/01-5680/HSD
LCSC Part #
C1655860
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5680/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5061$ 8.51
200+$ 3.2923$ 658.46
500+$ 3.1765$ 1588.25
1,000+$ 3.1194$ 3119.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece