LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8065 product image
Images for reference only

VISHAY M39003/01-8065

Manufacturer
MPN
M39003/01-8065
LCSC Part #
C1655836
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±5% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8065
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2099$ 9.21
200+$ 3.5655$ 713.10
500+$ 3.4389$ 1719.45
1,000+$ 3.3772$ 3377.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece