LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5340H product image
Images for reference only

VISHAY M39003/01-5340H

Manufacturer
MPN
M39003/01-5340H
LCSC Part #
C1655809
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5340H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1746$ 10.17
200+$ 3.9374$ 787.48
500+$ 3.8001$ 1900.05
1,000+$ 3.7306$ 3730.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece