LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7178H product image
Images for reference only

VISHAY M39003/01-7178H

Manufacturer
MPN
M39003/01-7178H
LCSC Part #
C1655788
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7178H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1372$ 8.14
200+$ 3.1487$ 629.74
500+$ 3.0391$ 1519.55
1,000+$ 2.9836$ 2983.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece