LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D685X9050R2B product image
Images for reference only

VISHAY 150D685X9050R2B

Manufacturer
MPN
150D685X9050R2B
LCSC Part #
C1655740
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D685X9050R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5908$ 7.59
200+$ 2.9373$ 587.46
500+$ 2.8354$ 1417.70
1,000+$ 2.7829$ 2782.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece