LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2450/HSD product image
Images for reference only

VISHAY M39003/01-2450/HSD

Manufacturer
MPN
M39003/01-2450/HSD
LCSC Part #
C1655700
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2450/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6493$ 6.65
200+$ 2.573$ 514.60
500+$ 2.4835$ 1241.75
1,000+$ 2.4387$ 2438.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece