LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D476X0015R2B product image
Images for reference only

VISHAY 150D476X0015R2B

Manufacturer
MPN
150D476X0015R2B
LCSC Part #
C1655697
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D476X0015R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9331$ 5.93
200+$ 2.2967$ 459.34
500+$ 2.2165$ 1108.25
1,000+$ 2.1763$ 2176.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece