LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5077H product image
Images for reference only

VISHAY M39003/01-5077H

Manufacturer
MPN
M39003/01-5077H
LCSC Part #
C1655679
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
820nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5077H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7615$ 3.76
200+$ 1.4555$ 291.10
500+$ 1.4046$ 702.30
1,000+$ 1.3799$ 1379.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance820nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece