LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X5035R2B product image
Images for reference only

VISHAY 150D156X5035R2B

Manufacturer
MPN
150D156X5035R2B
LCSC Part #
C1655672
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D156X5035R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0215$ 8.02
200+$ 3.104$ 620.80
500+$ 2.9959$ 1497.95
1,000+$ 2.9419$ 2941.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece