LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6002 product image
Images for reference only

VISHAY M39003/01-6002

Manufacturer
MPN
M39003/01-6002
LCSC Part #
C1655659
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6002
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3127$ 5.31
200+$ 2.056$ 411.20
500+$ 1.9834$ 991.70
1,000+$ 1.9479$ 1947.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece