LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D226X5035R2B product image
Images for reference only

VISHAY 150D226X5035R2B

Manufacturer
MPN
150D226X5035R2B
LCSC Part #
C1655649
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D226X5035R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.449$ 8.45
200+$ 3.2707$ 654.14
500+$ 3.1549$ 1577.45
1,000+$ 3.0993$ 3099.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece