LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X9050R2BE3 product image
Images for reference only

VISHAY 150D565X9050R2BE3RoHS

Manufacturer
MPN
150D565X9050R2BE3
LCSC Part #
C1655628
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D565X9050R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.128$ 8.13
200+$ 3.1456$ 629.12
500+$ 3.0361$ 1518.05
1,000+$ 2.9805$ 2980.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece