LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2991 product image
Images for reference only

VISHAY M39003/01-2991

Manufacturer
MPN
M39003/01-2991
LCSC Part #
C1655600
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2991
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.964$ 5.96
200+$ 2.3091$ 461.82
500+$ 2.2273$ 1113.65
1,000+$ 2.1871$ 2187.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece