LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D226X9035YE3 product image
Images for reference only

VISHAY 173D226X9035YE3RoHS

Manufacturer
MPN
173D226X9035YE3
LCSC Part #
C1655581
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
22uF ±10% 35V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D226X9035YE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0318$ 5.03
200+$ 1.9479$ 389.58
500+$ 1.88$ 940.00
1,000+$ 1.846$ 1846.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece