LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D107X9006R2B product image
Images for reference only

VISHAY 150D107X9006R2B

Manufacturer
MPN
150D107X9006R2B
LCSC Part #
C1655576
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D107X9006R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.035$ 6.04
200+$ 2.3369$ 467.38
500+$ 2.2535$ 1126.75
1,000+$ 2.2134$ 2213.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece