LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D157X9015Y product image
Images for reference only

VISHAY 173D157X9015Y

Manufacturer
MPN
173D157X9015Y
LCSC Part #
C1655569
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D157X9015Y
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4612$ 7.46
200+$ 2.8879$ 577.58
500+$ 2.786$ 1393.00
1,000+$ 2.7366$ 2736.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece