LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X0075B2B product image
Images for reference only

VISHAY 150D225X0075B2B

Manufacturer
MPN
150D225X0075B2B
LCSC Part #
C1655405
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X0075B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4099$ 5.41
200+$ 2.0945$ 418.90
500+$ 2.0205$ 1010.25
1,000+$ 1.985$ 1985.00
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece