LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D276X0020R2BE3 product image
Images for reference only

VISHAY 150D276X0020R2BE3RoHS

Manufacturer
MPN
150D276X0020R2BE3
LCSC Part #
C1655404
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D276X0020R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1168$ 6.12
200+$ 2.3677$ 473.54
500+$ 2.2844$ 1142.20
1,000+$ 2.2443$ 2244.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece