LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D686X0015R2B product image
Images for reference only

VISHAY 150D686X0015R2B

Manufacturer
MPN
150D686X0015R2B
LCSC Part #
C1655397
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D686X0015R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5243$ 6.52
200+$ 2.5252$ 505.04
500+$ 2.4372$ 1218.60
1,000+$ 2.3924$ 2392.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece