LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5434H product image
Images for reference only

VISHAY M39003/01-5434H

Manufacturer
MPN
M39003/01-5434H
LCSC Part #
C1655385
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5434H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9115$ 5.91
200+$ 2.2875$ 457.50
500+$ 2.2072$ 1103.60
1,000+$ 2.1686$ 2168.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece