LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2637H product image
Images for reference only

VISHAY M39003/01-2637H

Manufacturer
MPN
M39003/01-2637H
LCSC Part #
C1655364
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2637H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9637$ 6.96
200+$ 2.6959$ 539.18
500+$ 2.6013$ 1300.65
1,000+$ 2.5533$ 2553.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece